Image is representational - see mfr. specs

39880-0403

Molex / Waldom

Conn Eurostyle Block 3 POS 5.08mm Solder Thru-Hole 17.5A/Contact Eurostyle™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Eurostyle Block 3 POS 5.08mm Solder Thru-Hole 17.5A/Contact Eurostyle™
Search Keywords: 398800403
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39880-0403
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    17.5/Contact A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,134
Ships today, if you order in
Minimum Order Quantity:
85
12 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
85
$0.7344
500
$0.7140
950
$0.7038
1,200
$0.6834
4,000
$0.6018
10,000
$0.5916
20,000 +
$0.5712
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!