Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39880-0402

Conn Eurostyle Block 2 POS 5.08mm Solder Thru-Hole 17.5A/Contact Eurostyle™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block 2 POS 5.08mm Solder Thru-Hole 17.5A/Contact Eurostyle™
Search Keywords: 398800402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39880-0402
Alias/AKA: 0398800402
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 17.5/Contact A
Wire Size: 14-20 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39880-0402 RoHS compliant?
Yes, 39880-0402 is RoHS compliant.
What is the lead time for 39880-0402?
The standard lead time for 39880-0402 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 111
Can Ship immediately You may purchase all in-stock quantity of 111
Stock lot only:
111
Minimum Order Quantity:
150
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7876
150
$0.7160
1,400
$0.5967
1,800
$0.5936
4,000
$0.5926
10,000 +
$0.5906
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!