Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39880-0305

Conn Eurostyle Block 5 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block 5 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™
Search Keywords: 398800305
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39880-0305
Alias/AKA: 0398800305
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 V
Maximum Current Rating: 13.5/Contact A
Wire Size: 16-30 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39880-0305 RoHS compliant?
Yes, 39880-0305 is RoHS compliant.
What is the lead time for 39880-0305?
The standard lead time for 39880-0305 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
Minimum Order Quantity:
70
44 Weeks can ship 9/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
70
$1.67
400
$1.30
600
$1.19
1,200
$1.07
3,000 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!