Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39870-0108

Conn Eurostyle Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact
Search Keywords: 398700108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39870-0108
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15/Contact A
Wire Size: 12-26 AWG
Operating Temperature: 110(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39870-0108 discontinued?
Yes, 39870-0108 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 39870-0108 RoHS compliant?
Yes, 39870-0108 is RoHS compliant.
What is the lead time for 39870-0108?
The standard lead time for 39870-0108 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 171
Can Ship immediately
Minimum Order Quantity:
28
ADD TO CART
Price (USD)
Qty
Unit Price
28
$2.28
300
$2.20
600
$2.10
2,000
$2.03
5,000 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!