- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39860-0203
39860-0203
Molex / Waldom
Conn Eurostyle Block F 3 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Eurostyle Block F 3 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle
Search Keywords: 398600203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39860-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:110(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26