- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39700-0904
Molex / Waldom
39700-0904
Conn Spring Terminal Blocks 4 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Spring Terminal Blocks 4 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™
Search Keywords: 397000904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39700-0904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spring Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:22 AWG
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39700-0904 RoHS compliant?
Yes, 39700-0904 is RoHS compliant.
What is the lead time for 39700-0904?
The standard lead time for 39700-0904 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,290
Can Ship immediately
Minimum Order Quantity:
55
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
55
$1.16
300
$1.14
600
$1.12
1,200 +
$1.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT