- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39700-0703
39700-0703
Molex / Waldom
Conn Spring Terminal Blocks 3 POS 3.5mm Solder Thru-Hole 5A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Spring Terminal Blocks 3 POS 3.5mm Solder Thru-Hole 5A/Contact Eurostyle™
Search Keywords: 397000703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39700-0703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spring Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5/Contact A
-
Wire Size:16-20 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,670
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
150
$0.6426
550
$0.6324
2,200
$0.6120
2,880
$0.6018
8,000
$0.5202
20,000
$0.5039
40,000 +
$0.4784
Click for Quote
Log in
to unlock special pricing