- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39700-0702
Molex / Waldom
39700-0702
Conn Spring Terminal Blocks 2 POS 3.5mm Solder Thru-Hole 5A/Contact Eurostyle™
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 39700-0702 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Spring Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 3.5 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 5/Contact A |
| Wire Size: | 20 AWG |
| Operating Temperature: | -40 to 105 °C |