- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39700-0402
39700-0402
Molex / Waldom
Conn Spring Terminal Blocks 2 POS 10mm Press Fit Thru-Hole 10A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Spring Terminal Blocks 2 POS 10mm Press Fit Thru-Hole 10A/Contact Eurostyle™
Search Keywords: 397000402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39700-0402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
960 -
Type:Spring Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:PRESS FIT
-
Pitch:10 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Ships today, if you order in
You may purchase all in-stock quantity of 504
Stock lot only:
504
Minimum Order Quantity:
1920
Order Increment:
960
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.7630
2,880
$0.6936
8,640
$0.6120
20,160 +
$0.6018
Click for Quote
Log in
to unlock special pricing