- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39700-0204
39700-0204
Molex / Waldom
Conn Spring Terminal Blocks 4 POS 2.54mm Solder ST Thru-Hole 6A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Spring Terminal Blocks 4 POS 2.54mm Solder ST Thru-Hole 6A/Contact Eurostyle™
Search Keywords: 397000204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39700-0204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spring Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:6/Contact A
-
Wire Size:18-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,720
Can Ship immediately
Minimum Order Quantity:
55
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
60
$1.14
300
$1.12
600
$1.10
1,200 +
$1.09
Click for Quote
Log in
to unlock special pricing