- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39700-0104
39700-0104
Molex / Waldom
Conn Spring Terminal Blocks 4 POS 5.08mm Solder Thru-Hole 18A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Spring Terminal Blocks 4 POS 5.08mm Solder Thru-Hole 18A/Contact Eurostyle™
Search Keywords: 397000104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39700-0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spring Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Ships today, if you order in
Minimum Order Quantity:
55
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
55
$2.65
300
$2.59
550
$2.49
1,100
$2.18
1,440
$2.02
4,000
$1.87
10,000 +
$1.86
Click for Quote
Log in
to unlock special pricing