- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39700-0003
39700-0003
Molex / Waldom
Conn Spring Terminal Blocks 3 POS 2.54mm Solder RA Thru-Hole 6A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Spring Terminal Blocks 3 POS 2.54mm Solder RA Thru-Hole 6A/Contact Eurostyle™
Search Keywords: 397000003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39700-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spring Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:6/Contact A
-
Wire Size:18-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1512
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,512
$0.74
4,000
$0.65
10,000 +
$0.64
Click for Quote
Log in
to unlock special pricing