- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39593-3004
39593-3004
Molex / Waldom
Conn Eurostyle Block 4 POS 5mm Solder ST Thru-Hole 15A/Contact Eurostyle¢A€žA¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 4 POS 5mm Solder ST Thru-Hole 15A/Contact Eurostyle¢A€žA¢
Search Keywords: 395933004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39593-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Ships today, if you order in
Minimum Order Quantity:
15
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
20
$4.42
80
$4.36
200
$4.27
350 +
$4.19
Click for Quote
Log in
to unlock special pricing