- Home ›
- All Products›
- 39593-1214
Molex / Waldom
39593-1214
5.0MM EUROBLOCK PC 45 GRN 10A 14CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC 45 GRN 10A 14CKT
Search Keywords: 395931214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39593-1214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39593-1214 RoHS compliant?
Yes, 39593-1214 is RoHS compliant.
What is the lead time for 39593-1214?
The standard lead time for 39593-1214 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
540
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
540
$2.653
1,080 +
$2.373
Click for Quote
Log in
to unlock special pricing