- Home ›
- All Products›
- 39544-7002
Molex / Waldom
39544-7002
5.08MM EUROBLOCK PC VERT BLK 11A 2CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.08MM EUROBLOCK PC VERT BLK 11A 2CKT
Search Keywords: 395447002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39544-7002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39544-7002 RoHS compliant?
Yes, 39544-7002 is RoHS compliant.
What is the lead time for 39544-7002?
The standard lead time for 39544-7002 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2100
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
2,100
$0.667
4,200 +
$0.600
Click for Quote
Log in
to unlock special pricing