- Home ›
- All Products›
- 39543-6321
Molex / Waldom
39543-6321
5.0MM EUROBLOCK PC 45 BLK 10A 21CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC 45 BLK 10A 21CKT
Search Keywords: 395436321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-6321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39543-6321 RoHS compliant?
Yes, 39543-6321 is RoHS compliant.
What is the lead time for 39543-6321?
The standard lead time for 39543-6321 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
360
14 Weeks
can ship
12/7/26