- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39543-3106
39543-3106
Molex / Waldom
Conn Eurostyle Block 6 POS 5mm Solder RA Thru-Hole 10A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 6 POS 5mm Solder RA Thru-Hole 10A/Contact Eurostyle™
Search Keywords: 395433106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-3106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
422
Ships today, if you order in
You may purchase all in-stock quantity of 422
Stock lot only:
422
Minimum Order Quantity:
900
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$1.54
1,800
$1.40
4,000
$1.23
10,000 +
$1.19
Click for Quote
Log in
to unlock special pricing