- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39543-3008
39543-3008
Molex / Waldom
Conn Eurostyle Block 8 POS 5mm Solder ST Thru-Hole 15A/Contact Eurostyle¢A€žA¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 8 POS 5mm Solder ST Thru-Hole 15A/Contact Eurostyle¢A€žA¢
Search Keywords: 395433008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-3008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:83829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:15/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1440
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,440
$1.68
4,000
$1.47
10,000 +
$1.44
Click for Quote
Log in
to unlock special pricing