- Home ›
- All Products›
- 39543-2018
Molex / Waldom
39543-2018
5.0MM EUROBLOCK PC VERT BLK 11A 18CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
5.0MM EUROBLOCK PC VERT BLK 11A 18CKT
Search Keywords: 395432018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-2018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39543-2018 RoHS compliant?
Yes, 39543-2018 is RoHS compliant.
What is the lead time for 39543-2018?
The standard lead time for 39543-2018 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
468
14 Weeks
can ship
12/15/26