Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39543-0616

Conn Eurostyle Block 16 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block 16 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™
Search Keywords: 395430616
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39543-0616
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 16
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10/Contact A
Wire Size: 14 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39543-0616 RoHS compliant?
Yes, 39543-0616 is RoHS compliant.
What is the lead time for 39543-0616?
The standard lead time for 39543-0616 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310
Can Ship immediately
Minimum Order Quantity:
35
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$3.39
960
$1.97
2,000
$1.94
5,000 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!