- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39543-0603
39543-0603
Molex / Waldom
Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle¢A€žA¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle¢A€žA¢
Search Keywords: 395430603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-0603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Ships today, if you order in
You may purchase all in-stock quantity of 453
Stock lot only:
453
Minimum Order Quantity:
3600
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
150
$0.4661
750
$0.4529
3,100
$0.4406
7,200
$0.4284
16,000
$0.3774
40,000 +
$0.3703
Click for Quote
Log in
to unlock special pricing