- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39543-0204
39543-0204
Molex / Waldom
Conn Eurostyle Block 4 POS 5mm Solder Thru-Hole 10A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 4 POS 5mm Solder Thru-Hole 10A/Contact Eurostyle™
Search Keywords: 395430204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-0204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-24 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
651
Can Ship immediately
You may purchase all in-stock quantity of 651
Stock lot only:
651
Minimum Order Quantity:
1800
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.7517
1,800
$0.6834
8,000
$0.6018
20,000 +
$0.5916
Click for Quote
Log in
to unlock special pricing