- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39543-0024
Molex / Waldom
39543-0024
Conn Eurostyle Block 24 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 39543-0024 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Eurostyle Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 5 mm |
| Number of Circuits: | 24 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 10/Contact A |
| Wire Size: | 14-24 AWG |
| Operating Temperature: | -40 to 105 °C |