Image is representational - see mfr. specs

39543-0014

Molex / Waldom

Conn Eurostyle Block 14 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Eurostyle Block 14 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™
Search Keywords: 395430014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39543-0014
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    14
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10/Contact A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Ships today, if you order in You may purchase all in-stock quantity of 106
Stock lot only:
106
Minimum Order Quantity:
672
14 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.683
1,344
$1.530
4,000
$1.350
10,000 +
$1.320
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!