- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39543-0002
39543-0002
Molex / Waldom
Conn Eurostyle Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact Eurostyle™ Tube
Search Keywords: 395430002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39543-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-24 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
You may purchase all in-stock quantity of 132
Stock lot only:
132
Minimum Order Quantity:
200
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.3467
250
$0.3152
1,100
$0.3101
2,200
$0.3050
4,500
$0.2968
6,000
$0.2917
12,000
$0.2570
30,000 +
$0.2509
Click for Quote
Log in
to unlock special pricing