- Home ›
- All Products›
- 39537-7009
Molex / Waldom
39537-7009
Conn Eurostyle Block F 9 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle„¢
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 9 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle„¢
Search Keywords: 395377009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39537-7009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39537-7009 RoHS compliant?
Yes, 39537-7009 is RoHS compliant.
What is the lead time for 39537-7009?
The standard lead time for 39537-7009 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Ships today, if you order in
Minimum Order Quantity:
20
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
20
$4.13
85
$4.06
200
$3.98
350 +
$3.92
Click for Quote
Log in
to unlock special pricing