- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39537-3008
Molex / Waldom
39537-3008
Conn Eurostyle Terminal Block HDR 8 POS 5.08mm Press Fit ST Thru-Hole 10A/Contact Eurostyle™
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39537-3008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Terminal Block
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:PRESS FIT
-
Pitch:5.08 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 105 °C