- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39537-3002
39537-3002
Molex / Waldom
Conn Eurostyle Terminal Block HDR 2 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Terminal Block HDR 2 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Search Keywords: 395373002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39537-3002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Terminal Block
-
Mounting:Cable Mount
-
Gender:HDR
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
668
Ships today, if you order in
You may purchase all in-stock quantity of 668
Stock lot only:
668
Minimum Order Quantity:
1944
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.7742
3,888
$0.7038
8,000
$0.6324
20,000 +
$0.6120
Click for Quote
Log in
to unlock special pricing