- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39536-0007
Molex / Waldom
39536-0007
Conn Shrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 395360007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39536-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 140 °C
Frequently Asked Questions
Is 39536-0007 RoHS compliant?
Yes, 39536-0007 is RoHS compliant.
What is the lead time for 39536-0007?
The standard lead time for 39536-0007 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
900
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$2.893
900
$2.630
1,800
$1.650
4,000
$1.640
10,000 +
$1.630
Click for Quote
Log in
to unlock special pricing