- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39536-0004
Molex / Waldom
39536-0004
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 395360004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39536-0004
-
Alias/AKA:0395360004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 140 °C
Frequently Asked Questions
Is 39536-0004 RoHS compliant?
Yes, 39536-0004 is RoHS compliant.
What is the lead time for 39536-0004?
The standard lead time for 39536-0004 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3,000
$0.8486
8,000
$0.8435
20,000 +
$0.8395
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT