Image is representational - see mfr. specs

39-53-4206

Molex / Waldom

Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Tray
Search Keywords: 39534206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-53-4206
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    F3578
  • Mounting:
    Cable Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    5003584VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT3593
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
44
ADD TO CART
Price (USD)
Qty
Unit Price
44
$1.44
500
$1.39
1,000
$1.32
3,000
$1.26
8,000 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!