Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39534-0512

Conn Eurostyle Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™
Search Keywords: 395340512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39534-0512
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 12
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39534-0512 RoHS compliant?
Yes, 39534-0512 is RoHS compliant.
What is the lead time for 39534-0512?
The standard lead time for 39534-0512 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.54
15
$6.05
55
$5.95
150
$5.83
250
$5.72
576
$5.62
1,000 +
$5.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!