- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39534-0002
Molex / Waldom
39534-0002
Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™
Search Keywords: 395340002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39534-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39534-0002 RoHS compliant?
Yes, 39534-0002 is RoHS compliant.
What is the lead time for 39534-0002?
The standard lead time for 39534-0002 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
You may purchase all in-stock quantity of 17
Stock lot only:
17
Minimum Order Quantity:
85
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$1.7820
85
$1.6200
90
$1.0900
450
$0.9291
950
$0.8459
1,900
$0.7969
3,240
$0.7865
8,000
$0.7845
20,000 +
$0.7823
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT