- Home ›
- All Products›
- 39533-8011
39533-8011
Molex / Waldom
Conn Eurostyle Block F 11 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 11 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle„¢
Search Keywords: 395338011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39533-8011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
427
Can Ship immediately
Minimum Order Quantity:
15
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$5.10
65
$5.01
150
$4.94
300 +
$4.84
Click for Quote
Log in
to unlock special pricing