- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39533-8004
39533-8004
Molex / Waldom
Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle¢A€žA¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle¢A€žA¢
Search Keywords: 395338004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39533-8004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:18/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
You may purchase all in-stock quantity of 105
Stock lot only:
105
Minimum Order Quantity:
972
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$1.694
1,944
$1.540
4,000
$1.350
10,000 +
$1.330
Click for Quote
Log in
to unlock special pricing