- Home ›
- All Products›
- 39533-2020
39533-2020
Molex / Waldom
Conn Eurostyle Block F 20 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 20 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle„¢
Search Keywords: 395332020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39533-2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,032
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$9.30
40
$9.12
75
$8.96
150
$8.80
378
$8.01
800
$7.01
2,000 +
$6.80
Click for Quote
Log in
to unlock special pricing