- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39533-2003
39533-2003
Molex / Waldom
Conn Eurostyle Block F 3 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 3 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle™
Search Keywords: 395332003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39533-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,818
Ships today, if you order in
Minimum Order Quantity:
55
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
60
$1.1800
300
$1.1600
600
$1.1400
1,200
$1.1200
2,592
$1.0900
8,000
$0.9588
20,000 +
$0.9282
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT