- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39532-6103
39532-6103
Molex / Waldom
Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 395326103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39532-6103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Ships today, if you order in
Minimum Order Quantity:
139
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
139
$0.437
2,000
$0.425
4,000
$0.402
8,000
$0.391
25,000 +
$0.379
Click for Quote
Log in
to unlock special pricing