- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 39-53-2388
39-53-2388
Molex / Waldom
Connector Board To Board Header - 36 Position - 2mm - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Board To Board Header - 36 Position - 2mm - Through Hole.
Search Keywords: 39532388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2388
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,950
Can Ship immediately
Minimum Order Quantity:
41
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
41
$1.54
500
$1.48
900
$1.42
3,000
$1.37
8,000 +
$1.32
Click for Quote
Log in
to unlock special pricing