- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2305
Molex / Waldom
39-53-2305
Conn FFC/FPC Connector SKT 30 POS 1.25mm Solder ST Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC/FPC Connector SKT 30 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords: 39532305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:30
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:43.25mm x 5mm x 7.5 mm
-
Operating Temperature:-20 to 80 °C
Frequently Asked Questions
Is 39-53-2305 RoHS compliant?
Yes, 39-53-2305 is RoHS compliant.
What is the lead time for 39-53-2305?
The standard lead time for 39-53-2305 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
40
30 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
40
$1.59
250
$1.56
450
$1.54
850
$1.50
1,600 +
$1.47
Click for Quote
Log in
to unlock special pricing