- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2304
Molex / Waldom
39-53-2304
Conn FPC Connector SKT 30 POS 1.25mm Solder RA Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FPC Connector SKT 30 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 39532304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:30
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:43.25mm x 9.8mm x 5.4 mm
-
Operating Temperature:-20 to 80 °C
Frequently Asked Questions
Is 39-53-2304 RoHS compliant?
Yes, 39-53-2304 is RoHS compliant.
What is the lead time for 39-53-2304?
The standard lead time for 39-53-2304 is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Can Ship immediately
Minimum Order Quantity:
70
33 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
70
$1.77
200
$1.73
400
$1.71
800 +
$1.66
Click for Quote
Log in
to unlock special pricing