- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2284
Molex / Waldom
39-53-2284
Conn FPC Connector SKT 28 POS 1.25mm Solder RA Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FPC Connector SKT 28 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 39532284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:28
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:40.75mm x 9.8mm x 5.4 mm
-
Operating Temperature:-20 to 80 °C
Frequently Asked Questions
Is 39-53-2284 RoHS compliant?
Yes, 39-53-2284 is RoHS compliant.
What is the lead time for 39-53-2284?
The standard lead time for 39-53-2284 is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
70
33 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1.98
70
$1.80
200
$1.75
400
$1.73
800
$1.69
1,400
$1.65
4,000
$1.46
10,000 +
$1.43
Click for Quote
Log in
to unlock special pricing