- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2265
39-53-2265
Molex / Waldom
Conn FFC/FPC Connector SKT 26 POS 1.25mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC/FPC Connector SKT 26 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords: 39532265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:26
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:38.25mm x 5mm x 7.5 mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
50
$1.44
250
$1.41
500
$1.38
1,000
$1.36
2,000
$1.33
4,000
$1.16
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing