Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-53-2255

Conn FFC/FPC Connector SKT 25 POS 1.25mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 25 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords: 39532255
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-53-2255
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    25
  • Pitch:
    1.25 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    37mm x 5mm x 7.5 mm
  • Operating Temperature:
    -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-53-2255 RoHS compliant?
Yes, 39-53-2255 is RoHS compliant.
What is the lead time for 39-53-2255?
The standard lead time for 39-53-2255 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,956
Ships today, if you order in
Minimum Order Quantity:
50
21 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$5.09
70
$5.01
150
$4.91
300
$4.83
2,000
$4.40
4,000
$3.85
10,000 +
$3.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!