Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-53-2154

Conn FPC Connector SKT 15 POS 1.25mm Solder RA Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 15 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 39532154
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-53-2154
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: FPC Connector
Number of Contacts: 15
Pitch: 1.25 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 200 V
Maximum Current Rating: 1/Contact A
Dimension: 24.5mm x 9.8mm x 5.4 mm
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-53-2154 RoHS compliant?
Yes, 39-53-2154 is RoHS compliant.
What is the lead time for 39-53-2154?
The standard lead time for 39-53-2154 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 2400
Stock lot only:
5
Minimum Order Quantity:
2400
33 Weeks can ship 7/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.408
2,400
$1.280
8,000
$1.250
20,000 +
$1.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!