- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2145
Molex / Waldom
39-53-2145
Conn FFC/FPC Connector SKT 14 POS 1.25mm Solder ST Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC/FPC Connector SKT 14 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords: 39532145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-53-2145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:14
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:23.25mm x 5mm x 7.5 mm
-
Operating Temperature:-20 to 80 °C
Frequently Asked Questions
Is 39-53-2145 RoHS compliant?
Yes, 39-53-2145 is RoHS compliant.
What is the lead time for 39-53-2145?
The standard lead time for 39-53-2145 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
You may purchase all in-stock quantity of 38
Stock lot only:
38
Minimum Order Quantity:
90
33 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$0.9155
90
$0.8323
450
$0.8219
900
$0.7803
1,800
$0.7699
3,600
$0.7595
8,000
$0.6659
20,000 +
$0.6555
Click for Quote
Log in
to unlock special pricing