Available Replacements
Alternative Packaging
39-53-2144 39-53-2144 Molex / Waldom
39-53-2144

Molex / Waldom

In Stock: 114

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-53-2144-P

39-53-2144 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
39-53-2144 - Packaged 10 per bag
Search Keywords: 39532144P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-53-2144-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FPC Connector
  • Number of Contacts:
    14
  • Pitch:
    1.25 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    23.25 x 9.8 x 5.4 mm
  • Operating Temperature:
    -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-53-2144-P RoHS compliant?
Yes, 39-53-2144-P is RoHS compliant.
What is the lead time for 39-53-2144-P?
The standard lead time for 39-53-2144-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
10 Weeks can ship 12/18/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!