Available Replacements
Alternative Packaging
39-53-2125
39-53-2125

Molex / Waldom

In Stock: 13,904

Minimum Order: 180

VIEW PRODUCT
Image is representational - see mfr. specs

39-53-2125-P

Molex / Waldom

39-53-2125 - Packaged 10 per bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
39-53-2125 - Packaged 10 per bag
Search Keywords: 39532125P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-53-2125-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    12
  • Pitch:
    1.25 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    20.75 x 5 x 7.5 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
10 Weeks can ship 8/3/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!