- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 39-53-2125
Molex / Waldom
39-53-2125
Conn FFC/FPC Connector SKT 12 POS 1.25mm Solder ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 39-53-2125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | FFC/FPC Connector |
| Number of Contacts: | 12 |
| Pitch: | 1.25 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 200 V |
| Maximum Current Rating: | 1/Contact A |
| Dimension: | 20.75mm x 5mm x 7.5 mm |
| Operating Temperature: | -20 to 80 °C |