Available Replacements
Alternative Packaging
39-53-2104 39-53-2104 Molex / Waldom
39-53-2104

Molex / Waldom

In Stock: 11,578

Minimum Order: 186

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-53-2104-P

39-53-2104 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
39-53-2104 - Packaged 10 per bag
Search Keywords: 39532104P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-53-2104-P
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: FPC Connector
Number of Contacts: 10
Pitch: 1.25 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 200 V
Maximum Current Rating: 1/Contact A
Dimension: 18.25mm x 9.8mm x 5.4 mm
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-53-2104-P RoHS compliant?
Yes, 39-53-2104-P is RoHS compliant.
What is the lead time for 39-53-2104-P?
The standard lead time for 39-53-2104-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
10
10 Weeks can ship 1/14/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!